HMC348LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 242
Unit Price: 8,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.575
Unit Price: 8,45000 €
Datasheet
RF Switch IC Cellular, CATV SPDT 50Ohm, 75Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC348LP3ETR

DigiKey Part Number
1127-1341-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC348LP3ETR
Description
IC RF SWITCH SPDT 2.5GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC Cellular, CATV SPDT 2.5 GHz 50Ohm, 75Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, CATV
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 2.5GHz
Isolation
50dB
Insertion Loss
0.7dB
Test Frequency
2.5GHz
P1dB
28dBm
IIP3
51dBm
Features
-
Impedance
50Ohm, 75Ohm
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types