
HMC347A | |
|---|---|
DigiKey Part Number | 1127-3188-ND |
Manufacturer | |
Manufacturer Product Number | HMC347A |
Description | IC RF SWITCH SPDT 20GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 20 GHz 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 45dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 20GHz | |
P1dB | 23dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |




