Direct

HMC346MS8GTR | |
|---|---|
DigiKey Part Number | HMC346MS8GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC346MS8GTR |
Description | RF ATTENUATOR 0DB-32DB 8TSSOP |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 32dB 0 Hz ~ 8 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 32dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |


