HMC346MS8GETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 406
Unit Price: 10,02000 €
Datasheet
RF Attenuators 0dB ~ 32dB 0 Hz ~ 8 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC346MS8GETR

DigiKey Part Number
1127-1023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC346MS8GETR
Description
RF ATTENUATOR 0DB-32DB 8TSSOP
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 32dB 0 Hz ~ 8 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HMC346MS8GETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 8 GHz
Manufacturer
Analog Devices Inc.
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Obsolete
Base Product Number
Attenuation Value
0dB ~ 32dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC346AMS8GEAnalog Devices Inc.4061127-3706-ND10,02000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes