Direct

HMC346LP3TR | |
|---|---|
DigiKey Part Number | HMC346LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC346LP3TR |
Description | RF ATTENUATOR 0DB-30DB 16VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 0 Hz ~ 14 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 0 Hz ~ 14 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |


