Direct

HMC346LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC346LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC346LC3BTR-R5 |
Description | RF ATTENUATOR 30DB 50OHM 12VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 12-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC346ALC3B | Analog Devices Inc. | 34 | 1127-3697-ND | 132,52000 € | Direct |


