
HMC346ALC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC346ALC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC346ALC3BTR-R5 |
Description | IC ATTENUATOR VVA 12SMD |
Customer Reference | |
Detailed Description | RF Attenuators 26dB 0 Hz ~ 18 GHz 50 Ohms 12-CLCC Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Attenuation Value | 26dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-CLCC Exposed Pad | |
Base Product Number |

