
HMC346ALC3BTR | |
|---|---|
DigiKey Part Number | 505-HMC346ALC3BTR-ND - Tape & Reel (TR) 505-HMC346ALC3BTRCT-ND - Cut Tape (CT) 505-HMC346ALC3BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC346ALC3BTR |
Description | RF ATTENUATOR 26DB 50OHM 12CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 26dB 0 Hz ~ 18 GHz 50 Ohms 12-CLCC Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC346ALC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 26dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-CLCC Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,19000 € | 134,19 € |
| 10 | 118,42000 € | 1.184,20 € |
| 25 | 118,17560 € | 2.954,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 105,50980 € | 10.550,98 € |
| Unit Price without VAT: | 134,19000 € |
|---|---|
| Unit Price with VAT: | 159,68610 € |


