HMC345LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.355
Unit Price: 33,23000 €
Datasheet
RF Switch IC General Purpose SP4T 50Ohm, 75Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC345LP3ETR

DigiKey Part Number
1127-1022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC345LP3ETR
Description
IC RF SWITCH SP4T 8GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 8 GHz 50Ohm, 75Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 8GHz
Isolation
32dB
Insertion Loss
2.4dB
Test Frequency
8GHz
P1dB
21dBm
IIP3
45dBm
Features
-
Impedance
50Ohm, 75Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types