Direct

HMC344LP3 | |
|---|---|
DigiKey Part Number | HMC344LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC344LP3 |
Description | IC RF SWITCH SP4T 8GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SP4T 8 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer Analog Devices Inc. | P1dB 21dBm |
Packaging Strip | IIP3 40dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type WLAN | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 8GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 40dB | Base Product Number |
Insertion Loss 1.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC344ALP3E | Analog Devices Inc. | 93 | 1127-2880-ND | 37,30000 € | Direct |


