Similar

HMC344LH5 | |
|---|---|
DigiKey Part Number | 1127-2937-ND |
Manufacturer | |
Manufacturer Product Number | HMC344LH5 |
Description | IC RF SWITCH SP4T 12GHZ 12CSMT |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP4T 12 GHz 50Ohm 12-CSMT (5x5) |
Datasheet | Datasheet |
Category | Test Frequency 8GHz |
Manufacturer Analog Devices Inc. | P1dB 27dBm |
Packaging Strip | IIP3 47dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type Radar | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 12-LCQFN |
Frequency Range 0Hz ~ 12GHz | Supplier Device Package 12-CSMT (5x5) |
Isolation 40dB | Base Product Number |
Insertion Loss 2.1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC344ALP3E | Analog Devices Inc. | 93 | 1127-2880-ND | 37,30000 € | Similar |


