
HMC341LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC341LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC341LC3BTR-R5 |
Description | IC RF AMP VSAT 21GHZ-29GHZ 12SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 21GHz ~ 29GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC341LC3BTR-R5 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tape & Reel (TR) | Current - Supply 35mA |
Part Status Active | Test Frequency 21GHz ~ 24GHz |
Frequency 21GHz ~ 29GHz | Mounting Type Surface Mount |
P1dB 8.5dBm | Package / Case 12-VFQFN Exposed Pad |
Gain 13.5dB | Supplier Device Package 12-SMT (3x3) |
Noise Figure 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,65016 € | 28.825,08 € |
| Unit Price without VAT: | 57,65016 € |
|---|---|
| Unit Price with VAT: | 68,60369 € |

