
HMC341 | |
|---|---|
DigiKey Part Number | 1127-3650-ND |
Manufacturer | |
Manufacturer Product Number | HMC341 |
Description | IC RF AMP 24-30GHZ VSAT DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
P1dB | 6dBm | |
Gain | 13dB | |
Noise Figure | 2.9dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 30mA | |
Test Frequency | 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

