
HMC341-SX | |
|---|---|
DigiKey Part Number | 505-HMC341-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC341-SX |
Description | IC RF AMP GPS 21GHZ-29GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 21GHz ~ 29GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC341-SX Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tray | Current - Supply 35mA |
Part Status Active | Test Frequency 24GHz ~ 26GHz |
Frequency 21GHz ~ 29GHz | Mounting Type Surface Mount |
P1dB 8.5dBm | Package / Case Die |
Gain 13dB | Supplier Device Package Die |
Noise Figure 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 147,39000 € | 294,78 € |
| 4 | 141,96500 € | 567,86 € |
| 6 | 138,94167 € | 833,65 € |
| 10 | 135,27900 € | 1.352,79 € |
| 14 | 132,95357 € | 1.861,35 € |
| 20 | 130,56150 € | 2.611,23 € |
| Unit Price without VAT: | 147,39000 € |
|---|---|
| Unit Price with VAT: | 175,39410 € |

