
HMC340ALP5TR | |
|---|---|
DigiKey Part Number | HMC340ALP5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC340ALP5TR |
Description | IC MIXER DBL-BAL 2CH 32QFN |
Customer Reference | |
Detailed Description | RF Mixer IC 1.7GHz ~ 4.5GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Noise Figure 8dB |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Frequency 1.7GHz ~ 4.5GHz | Base Product Number |
Number of Mixers 2 |

