RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 4.5GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC340ALP5E

DigiKey Part Number
1127-1337-ND
Manufacturer
Manufacturer Product Number
HMC340ALP5E
Description
IC MIXER DBL-BAL 2CH 32QFN
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 4.5GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Frequency
1.7GHz ~ 4.5GHz
Number of Mixers
2
Gain
-
Noise Figure
8dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types