
HMC338LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC338LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC338LC3BTR-R5 |
Description | IC MIXER SUB-HARM 24-34GHZ 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 24GHz ~ 34GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC338LC3BTR-R5 Models |
Category | Current - Supply 31mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 4V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFQFN Exposed Pad |
RF Type VSAT | Supplier Device Package 12-SMT (3x3) |
Frequency 24GHz ~ 34GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,33546 € | 23.667,73 € |
| Unit Price without VAT: | 47,33546 € |
|---|---|
| Unit Price with VAT: | 56,32920 € |

