
HMC338 | |
|---|---|
DigiKey Part Number | HMC338-ND |
Manufacturer | |
Manufacturer Product Number | HMC338 |
Description | IC MIXER SUB-HARMONIC DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 26GHz ~ 33GHz Die |
Datasheet | Datasheet |
Category | Noise Figure 9dB |
Manufacturer Analog Devices Inc. | Current - Supply 28mA |
Packaging Tray | Voltage - Supply 3V ~ 4V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Die |
Frequency 26GHz ~ 33GHz | Supplier Device Package Die |
Number of Mixers 1 | Base Product Number |

