
HMC334LP4E | |
|---|---|
DigiKey Part Number | 1127-3102-ND |
Manufacturer | |
Manufacturer Product Number | HMC334LP4E |
Description | IC DOWNCONVERTER SIGE WB 24-QFN |
Customer Reference | |
Detailed Description | RF IC Downconverter LTE, WiMax 600MHz ~ 2.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (4x4) |
Function Downconverter | Base Product Number |
Frequency 600MHz ~ 2.7GHz |

