
HMC334LP4 | |
|---|---|
DigiKey Part Number | HMC334LP4-ND |
Manufacturer | |
Manufacturer Product Number | HMC334LP4 |
Description | IC DOWNCONVERTER SIGE WB 24-QFN |
Customer Reference | |
Detailed Description | RF IC Downconverter LTE, WiMax 600MHz ~ 2.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Downconverter | |
Frequency | 600MHz ~ 2.7GHz | |
RF Type | LTE, WiMax | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

