
HMC333ETR | |
|---|---|
DigiKey Part Number | HMC333ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC333ETR |
Description | IC MIXER GAAS 3.0-3.8GHZ SOT-26 |
Customer Reference | |
Detailed Description | RF Mixer IC WLL, WLAN Up/Down Converter 3GHz ~ 3.8GHz SOT-23-6 |
Datasheet | Datasheet |
Category | Secondary Attributes Up/Down Converter |
Manufacturer Analog Devices Inc. | Current - Supply 7mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type WLL, WLAN | Package / Case SOT-23-6 |
Frequency 3GHz ~ 3.8GHz | Supplier Device Package SOT-23-6 |
Number of Mixers 1 | Base Product Number |
Noise Figure 8.5dB |

