
HMC333E | |
|---|---|
DigiKey Part Number | 1127-1335-ND |
Manufacturer | |
Manufacturer Product Number | HMC333E |
Description | IC MIXER GAAS 3.0-3.8GHZ SOT-26 |
Customer Reference | |
Detailed Description | RF Mixer IC WLL, WLAN Up/Down Converter 3GHz ~ 3.8GHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | WLL, WLAN | |
Frequency | 3GHz ~ 3.8GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 7mA | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

