Direct

HMC329LM3 | |
|---|---|
DigiKey Part Number | HMC329LM3-ND |
Manufacturer | |
Manufacturer Product Number | HMC329LM3 |
Description | IC MMIC IQ MIXER 26-40GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 26GHz ~ 40GHz 6-SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 26GHz ~ 40GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMT | |
Base Product Number |


