Direct

HMC329LC3BTR | |
|---|---|
DigiKey Part Number | HMC329LC3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC329LC3BTR |
Description | IC MIXER MIXER 24-32GHZ 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 24GHz ~ 32GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
Category | Noise Figure 10.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-CSMT (3x3) |
Frequency 24GHz ~ 32GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC329ALC3B | Analog Devices Inc. | 11 | HMC329ALC3B-ND | 64,60000 € | Direct |


