
HMC329ALC3BTR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC329ALC3BTR-R5TR-ND - Tape & Reel (TR) 505-HMC329ALC3BTR-R5CT-ND - Cut Tape (CT) 505-HMC329ALC3BTR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC329ALC3BTR-R5 |
Description | IC MIXER MIXER 24-32GHZ 12SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 25GHz ~ 40GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC329ALC3BTR-R5 Models |
Category | Noise Figure 9.5dB |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-CLCC Exposed Pad |
Part Status Active | Supplier Device Package 12-CLCC (2.9x2.9) |
Frequency 25GHz ~ 40GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,60000 € | 64,60 € |
| 10 | 56,74000 € | 567,40 € |
| 25 | 54,02040 € | 1.350,51 € |
| 100 | 53,10620 € | 5.310,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,50400 € | 23.252,00 € |
| Unit Price without VAT: | 64,60000 € |
|---|---|
| Unit Price with VAT: | 76,87400 € |

