
HMC329A | |
|---|---|
DigiKey Part Number | HMC329A-ND |
Manufacturer | |
Manufacturer Product Number | HMC329A |
Description | IC MIXER MIXER 22-38GHZ |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 22GHz ~ 38GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 22GHz ~ 38GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 14dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

