HMC329 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 18,56779 €
Datasheet
RF Mixer IC General Purpose 25GHz ~ 40GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC329

DigiKey Part Number
HMC329-ND
Manufacturer
Manufacturer Product Number
HMC329
Description
IC MMIC MIXER DBL-BAL DIE
Customer Reference
Detailed Description
RF Mixer IC General Purpose 25GHz ~ 40GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
General Purpose
Frequency
25GHz ~ 40GHz
Number of Mixers
1
Gain
-
Noise Figure
9.5dB
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types