
HMC327MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1334-2-ND - Tape & Reel (TR) 1127-1334-1-ND - Cut Tape (CT) 1127-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC327MS8GETR |
Description | IC RF AMP WLL 3GHZ-4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC WLL, WLAN 3GHz ~ 4GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC327MS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 3GHz ~ 4GHz | |
P1dB | 27dBm | |
Gain | 21dB | |
Noise Figure | 5dB | |
RF Type | WLL, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 250mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| 10 | 15,62700 € | 156,27 € |
| 25 | 14,82800 € | 370,70 € |
| 100 | 13,73260 € | 1.373,26 € |
| 250 | 13,07716 € | 3.269,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,61494 € | 6.307,47 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 21,33670 € |


