Direct

HMC327MS8G | |
|---|---|
DigiKey Part Number | HMC327MS8G-ND |
Manufacturer | |
Manufacturer Product Number | HMC327MS8G |
Description | IC RF AMP WLL 3GHZ-4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC WLL, WLAN 3GHz ~ 4GHz 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 3GHz ~ 4GHz | |
P1dB | 27dBm | |
Gain | 21dB | |
Noise Figure | 5dB | |
RF Type | WLL, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 250mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |


