Similar

HMC322LP4E | |
|---|---|
DigiKey Part Number | 1127-1332-ND |
Manufacturer | |
Manufacturer Product Number | HMC322LP4E |
Description | IC RF SWITCH SP8T 8GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 8 GHz 50Ohm, 75Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC322LP4E Models |
Category | Test Frequency 8GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Strip | IIP3 40dBm |
Part Status Obsolete | Impedance 50Ohm, 75Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP8T | Package / Case 24-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 8GHz | Supplier Device Package 24-QFN (4x4) |
Isolation 25dB | Base Product Number |
Insertion Loss 2.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC322ALP4E | Analog Devices Inc. | 117 | 1127-2879-ND | 34,55000 € | Similar |


