HMC321LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 810
Unit Price: 37,71000 €
Datasheet
RF Switch IC General Purpose SP8T 50Ohm, 75Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC321LP4E

DigiKey Part Number
1127-2934-ND
Manufacturer
Manufacturer Product Number
HMC321LP4E
Description
IC RF SWITCH SP8T 8GHZ 24QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SP8T 8 GHz 50Ohm, 75Ohm 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SP8T
Frequency Range
0Hz ~ 8GHz
Isolation
25dB
Insertion Loss
2.7dB
Test Frequency
8GHz
P1dB
23dBm
IIP3
40dBm
Features
-
Impedance
50Ohm, 75Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types