Direct

HMC321LP4 | |
|---|---|
DigiKey Part Number | HMC321LP4-ND |
Manufacturer | |
Manufacturer Product Number | HMC321LP4 |
Description | IC RF SWITCH SP8T 8GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 8 GHz 50Ohm, 75Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 8GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Bulk | IIP3 40dBm |
Part Status Obsolete | Impedance 50Ohm, 75Ohm |
RF Type General Purpose | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 8GHz | Package / Case 24-VFQFN Exposed Pad |
Isolation 25dB | Supplier Device Package 24-QFN (4x4) |
Insertion Loss 2.7dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC321ALP4E | Analog Devices Inc. | 51 | 505-HMC321ALP4E-ND | 37,54000 € | Direct |


