HMC320MS8GTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: 16,17000 €
Datasheet
RF Amplifier IC 5GHz ~ 6GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC320MS8GTR

DigiKey Part Number
HMC320MS8GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC320MS8GTR
Description
IC RF AMP 5GHZ-6GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC 5GHz ~ 6GHz 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
5GHz ~ 6GHz
P1dB
12dBm
Gain
13dB
Noise Figure
2.7dB
RF Type
-
Voltage - Supply
3V
Current - Supply
40mA
Test Frequency
6GHz
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types