
HMC318MS8GE | |
|---|---|
DigiKey Part Number | 1127-1330-ND |
Manufacturer | |
Manufacturer Product Number | HMC318MS8GE |
Description | IC AMP HIPERLAN 5GHZ-6GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 5GHz ~ 6GHz 8-MSOP-EP |
Datasheet | Datasheet |
Category | RF Type HiperLAN, UNII |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Strip | Current - Supply 6mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 5GHz ~ 6GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
P1dB 2dBm | Supplier Device Package 8-MSOP-EP |
Gain 9dB | Base Product Number |
Noise Figure 2.5dB |

