HMC311ST89TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 107
Unit Price: 8,41000 €
Datasheet
RF Amplifier IC WLAN 0Hz ~ 8GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC311ST89TR

DigiKey Part Number
HMC311ST89TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC311ST89TR
Description
IC RF AMP WLAN 0HZ-8GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC WLAN 0Hz ~ 8GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
HMC311ST89TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
WLAN
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Current - Supply
55mA
Part Status
Obsolete
Test Frequency
8GHz
Frequency
0Hz ~ 8GHz
Mounting Type
Surface Mount
P1dB
15.5dBm
Package / Case
TO-243AA
Gain
15dB
Supplier Device Package
SOT-89
Noise Figure
5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC311ST89ETRAnalog Devices Inc.1071127-1019-1-ND8,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types