
HMC311ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1019-2-ND - Tape & Reel (TR) 1127-1019-1-ND - Cut Tape (CT) 1127-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC311ST89ETR |
Description | IC RF AMP GPS 0HZ-6GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC311ST89ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 74mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 6GHz | Package / Case TO-243AA |
P1dB 13dBm | Supplier Device Package SOT-89 |
Gain 14.5dB | Base Product Number |
Noise Figure 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,55300 € | 65,53 € |
| 25 | 6,08880 € | 152,22 € |
| 100 | 5,57820 € | 557,82 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |


