Direct

HMC311ST89 | |
|---|---|
DigiKey Part Number | HMC311ST89-ND |
Manufacturer | |
Manufacturer Product Number | HMC311ST89 |
Description | IC RF AMP GPS 0HZ-6GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC311ST89 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 74mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 6GHz | Package / Case TO-243AA |
P1dB 13dBm | Supplier Device Package SOT-89 |
Gain 14.5dB | Base Product Number |
Noise Figure 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC311ST89E | Analog Devices Inc. | 320 | 1127-2931-ND | 8,41000 € | Direct |


