Similar

HMC311SC70ETR | |
|---|---|
DigiKey Part Number | 1127-1018-2-ND - Tape & Reel (TR) 1127-1018-1-ND - Cut Tape (CT) 1127-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC311SC70ETR |
Description | IC RF AMP GPS 0HZ-8GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 8GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC311SC70ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 11dBm | |
Gain | 15dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 74mA | |
Test Frequency | 6GHz ~ 8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 7,83600 € | 78,36 € |
| 25 | 7,29800 € | 182,45 € |
| 100 | 6,85280 € | 685,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25430 € | 3.127,15 € |
| 1.000 | 6,11438 € | 6.114,38 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |












