RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC311LP3

DigiKey Part Number
1127-3456-ND
Manufacturer
Manufacturer Product Number
HMC311LP3
Description
IC RF AMP GPS 0HZ-6GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC311LP3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 6GHz
P1dB
13dBm
Gain
14dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
74mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types