
HMC310MS8GE | |
|---|---|
DigiKey Part Number | 1127-1800-ND |
Manufacturer | |
Manufacturer Product Number | HMC310MS8GE |
Description | IC RF TXRX BLE 8MSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth 2.4GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 3V | |
Current - Receiving | 12mA | |
Current - Transmitting | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |

