Similar
Similar

HMC308ETR | |
|---|---|
DigiKey Part Number | 1127-1016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC308ETR |
Description | IC AMP GPS 800MHZ-3.8GHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 3.8GHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 3.8GHz | |
P1dB | 12dBm | |
Gain | 13dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 53mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


