
HMC292LC3BTR | |
|---|---|
DigiKey Part Number | 1127-1652-2-ND - Tape & Reel (TR) 1127-1652-1-ND - Cut Tape (CT) 1127-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC292LC3BTR |
Description | IC MMIC MIXER HI IP3 12-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 16GHz ~ 30GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC292LC3BTR Models |
Category | Noise Figure 9.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-CSMT (3x3) |
Frequency 16GHz ~ 30GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC292ALC3B | Analog Devices Inc. | 97 | 505-HMC292ALC3B-ND | 72,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,49000 € | 58,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,78000 € | 54,78 € |
| Unit Price without VAT: | 54,78000 € |
|---|---|
| Unit Price with VAT: | 65,18820 € |

