
HMC291SE | |
|---|---|
DigiKey Part Number | HMC291SE-ND |
Manufacturer | |
Manufacturer Product Number | HMC291SE |
Description | RF ATTENUATOR 12DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 700 MHz ~ 4 GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC291SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 700 MHz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,98500 € | 59,85 € |
| 25 | 5,66640 € | 141,66 € |
| 100 | 5,22920 € | 522,92 € |
| 250 | 4,96712 € | 1.241,78 € |
| 500 | 4,78216 € | 2.391,08 € |
| 1.000 | 4,60796 € | 4.607,96 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

