RF Amplifier IC Bluetooth, WLAN 2.3GHz ~ 2.5GHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC286ETR

DigiKey Part Number
1127-1319-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC286ETR
Description
IC AMP BLE 2.3-2.5GHZ SOT23-6
Customer Reference
Detailed Description
RF Amplifier IC Bluetooth, WLAN 2.3GHz ~ 2.5GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC286ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.3GHz ~ 2.5GHz
P1dB
6dBm
Gain
19dB
Noise Figure
1.7dB
RF Type
Bluetooth, WLAN
Voltage - Supply
3V
Current - Supply
8.5mA
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.