Similar

HMC284MS8GTR | |
|---|---|
DigiKey Part Number | HMC284MS8GTR-ND |
Manufacturer | |
Manufacturer Product Number | HMC284MS8GTR |
Description | IC RF SWITCH SPDT 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 8-MSOP-EP |
Category | Test Frequency 3.5GHz |
Manufacturer Analog Devices Inc. | P1dB 24dBm |
Part Status Obsolete | IIP3 48dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3.5GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Isolation 33dB | Supplier Device Package 8-MSOP-EP |
Insertion Loss 0.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC284AMS8GETR | Analog Devices Inc. | 428 | 1127-1317-1-ND | 4,34000 € | Similar |


