HMC276LP4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,50915 €
Datasheet
RF Switch IC Cellular, CATV 50Ohm, 75Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC276LP4E

DigiKey Part Number
1127-1315-ND
Manufacturer
Manufacturer Product Number
HMC276LP4E
Description
IC RF SWITCH 3GHZ 24QFN
Customer Reference
Detailed Description
RF Switch IC Cellular, CATV 3 GHz 50Ohm, 75Ohm 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC276LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
Cellular, CATV
Topology
Absorptive
Circuit
-
Frequency Range
200MHz ~ 3GHz
Isolation
35dB (min)
Insertion Loss
6dB
Test Frequency
3GHz
P1dB
26dBm
IIP3
-
Features
-
Impedance
50Ohm, 75Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes