
HMC273AMS10GETR | |
|---|---|
DigiKey Part Number | 505-HMC273AMS10GETR-ND - Tape & Reel (TR) 505-HMC273AMS10GETRCT-ND - Cut Tape (CT) 505-HMC273AMS10GETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC273AMS10GETR |
Description | RF ATTENUATOR 31DB 10TFSOP 10SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 700 MHz ~ 3.8 GHz 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC273AMS10GETR Models |
Category | Attenuation Value 31dB |
Manufacturer Analog Devices Inc. | Frequency Range 700 MHz ~ 3.8 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,26600 € | 62,66 € |
| 25 | 5,93320 € | 148,33 € |
| 100 | 5,47630 € | 547,63 € |
| 250 | 5,20256 € | 1.300,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,00926 € | 2.504,63 € |
| 1.000 | 4,82726 € | 4.827,26 € |
| 1.500 | 4,72573 € | 7.088,60 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |


