
HMC272AMS8TR | |
|---|---|
DigiKey Part Number | HMC272AMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC272AMS8TR |
Description | IC MIXER SGL-BAL 1.7-3GHZ 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 3GHz 8-MSOP |
Datasheet | Datasheet |
Category | Noise Figure 9dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
RF Type General Purpose | Supplier Device Package 8-MSOP |
Frequency 1.7GHz ~ 3GHz | Base Product Number |
Number of Mixers 1 |

