Similar

HMC271ALP4ETR | |
|---|---|
DigiKey Part Number | HMC271ALP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC271ALP4ETR |
Description | RF ATTENUATOR 31DB 50OHM 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 700 MHz ~ 3.7 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 31dB | |
Frequency Range | 700 MHz ~ 3.7 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |


