HMC270MS8GETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6.003
Unit Price: 9,01000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 11.720
Unit Price: 9,42000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC270MS8GETR

DigiKey Part Number
1127-1013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC270MS8GETR
Description
IC RF SWITCH SPDT 8GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 8 GHz 50Ohm 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC270MS8GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
P1dB
23dBm (typ) IP1dB
IIP3
36dBm (typ)
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes